357-033-545-101

Heilind Number:EDA357-033-545-101
Manufacturer:EDAC
Manufacturer Number:357-033-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-545-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 33 positions, ensuring efficient signal transmission. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Elevate your design with this high-performance Card Edge Connector.