357-033-545-112

Heilind Number:EDA357-033-545-112
Manufacturer:EDAC
Manufacturer Number:357-033-545-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-545-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and a single row layout, ensuring efficient space utilization. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and reliable performance. Featuring 33 positions and a pitch of .156 inches, it enables precise and secure connections. The straight mount orientation and a row spacing of .2 inches further enhance its versatility in various applications. With an amperage of 5A and an operating temperature range from -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.