357-033-545-158

Heilind Number:EDA357-033-545-158
Manufacturer:EDAC
Manufacturer Number:357-033-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-545-158

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 5 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row featuring 33 positions, it offers ample connectivity for your projects. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the realm of Products, Connectors, and PCB connectors. Its straight mount orientation adds versatility to its design, making it a must-have component for any electronics enthusiast. Upgrade your board-to-board connections with this high-quality Card Edge Connector.