357-033-545-168

Heilind Number:EDA357-033-545-168
Manufacturer:EDAC
Manufacturer Number:357-033-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-545-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row with 33 copper alloy contact positions, ensuring reliable transmission of data and signals. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety, even in demanding environments with an operating temperature range of -40 to 105°C. Whether you're a hobbyist or a professional, this connector's straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.