357-033-547-102

Heilind Number:EDA357-033-547-102
Manufacturer:EDAC
Manufacturer Number:357-033-547-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-547-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 33 positions, it provides ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, even in demanding environments. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your PCB setup with this essential component.