357-033-547-103

Heilind Number:EDA357-033-547-103
Manufacturer:EDAC
Manufacturer Number:357-033-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-547-103

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row of 33 positions, each meticulously crafted with durable copper alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Choose straight mount orientation for easy installation. Elevate your setup with this essential connector.