357-033-547-107

Heilind Number:EDA357-033-547-107
Manufacturer:EDAC
Manufacturer Number:357-033-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-547-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable amperage of 5 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 positions, it ensures seamless integration on your PCB. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing secure and efficient transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Explore its versatility in our wide range of PCB connectors.