357-033-547-158

Heilind Number:EDA357-033-547-158
Manufacturer:EDAC
Manufacturer Number:357-033-547-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-547-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-547-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its Copper Alloy contacts ensure reliable power transmission, with a 5 A amperage rating for efficient operation. With 33 positions and a single row layout, it offers ample connectivity options on a .156 inch pitch. The straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for PCB applications, this connector guarantees secure and stable board-to-board connections, making it an essential component for your electronic assemblies.