357-033-553-101

Heilind Number:EDA357-033-553-101
Manufacturer:EDAC
Manufacturer Number:357-033-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-553-101

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 33 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable performance, while the 5A amperage and .156-inch pitch cater to high-power applications. This connector, with a right-angle mount orientation, facilitates easy installation and space-saving design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial and electronic projects. Trust in its quality and efficiency for seamless board-to-board connectivity.