357-033-553-103

Heilind Number:EDA357-033-553-103
Manufacturer:EDAC
Manufacturer Number:357-033-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-553-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a single row layout, it features 33 copper alloy contacts, each capable of carrying up to 5 A of current. The .156-inch pitch and .2-inch row spacing offer precision in connecting components. Its right angle mount orientation allows for convenient installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Stay ahead in connectivity with this essential component.