357-033-553-107

Heilind Number:EDA357-033-553-107
Manufacturer:EDAC
Manufacturer Number:357-033-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-553-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Finished in classic black, it offers not just aesthetic appeal, but also high performance with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row and 33 positions, it provides ample connectivity options for your PCB boards. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Boasting a right-angle mount orientation, it offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.