357-033-553-108

Heilind Number:EDA357-033-553-108
Manufacturer:EDAC
Manufacturer Number:357-033-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-553-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for durability and efficient power transmission, this connector features 33 positions with a 5 A amperage rating, ensuring robust performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and conductivity. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing enable easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity with this essential component, perfect for applications in telecommunications, industrial automation, and beyond.