357-033-553-112

Heilind Number:EDA357-033-553-112
Manufacturer:EDAC
Manufacturer Number:357-033-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-553-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black design and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it offers 33 positions for seamless connectivity. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for PCB applications, this connector guarantees a secure and efficient connection. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component in any electronic setup. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.