357-033-553-158

Heilind Number:EDA357-033-553-158
Manufacturer:EDAC
Manufacturer Number:357-033-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-553-158

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for high performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and a total of 33 positions, this connector offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its convenient right angle mount orientation and .156-inch pitch make it suitable for a wide range of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Perfect for various electronic projects, it is a must-have component for any tech enthusiast.