357-033-553-168

Heilind Number:EDA357-033-553-168
Manufacturer:EDAC
Manufacturer Number:357-033-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-553-168

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration onto PCBs, it offers a single row with 33 positions, ideal for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation ensures easy installation, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its superior quality and precision engineering for seamless board-to-board connectivity.