357-033-554-103

Heilind Number:EDA357-033-554-103
Manufacturer:EDAC
Manufacturer Number:357-033-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-554-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it provides ample connectivity options for your electronic components. The Copper Alloy contacts guarantee reliable signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Its right-angle mount orientation allows for flexible installation, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality to optimize your board-to-board connections efficiently.