357-033-554-104

Heilind Number:EDA357-033-554-104
Manufacturer:EDAC
Manufacturer Number:357-033-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-554-104

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance with its copper alloy contacts. With a single row design, it offers 33 positions at a pitch of .156 inches, ideal for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Upgrade your PCB setups effortlessly with this essential component.