357-033-554-112

Heilind Number:EDA357-033-554-112
Manufacturer:EDAC
Manufacturer Number:357-033-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-554-112

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for precise board-to-board connections, it features a single row with 33 positions and a pitch of .156 inches for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a mount orientation of Right Angle, it offers flexibility in installation. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.