357-033-554-158

Heilind Number:EDA357-033-554-158
Manufacturer:EDAC
Manufacturer Number:357-033-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-554-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 33 positions in a single row, ensuring seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees longevity and reliability. The contact material, Copper Alloy, ensures efficient power transmission with an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for a multitude of applications, this connector is a must-have component for your electronic projects.