357-033-557-101

Heilind Number:EDA357-033-557-101
Manufacturer:EDAC
Manufacturer Number:357-033-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-557-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring seamless integration on your PCB. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. The contact material, made of Copper Alloy, offers efficient power transfer with a low amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Its right-angle mount orientation further enhances flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.