357-033-557-103

Heilind Number:EDA357-033-557-103
Manufacturer:EDAC
Manufacturer Number:357-033-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-557-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance. Crafted from durable black UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage of 5 A. The single-row layout with 33 positions offers seamless integration into your circuit board, with a .156-inch pitch and .2-inch row spacing for easy installation. Its right angle mount orientation allows for flexible positioning, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connectivity solutions with this essential component.