357-033-557-104

Heilind Number:EDA357-033-557-104
Manufacturer:EDAC
Manufacturer Number:357-033-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-557-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with a total of 33 positions, ensuring versatile compatibility with various systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and efficient power transmission with a maximum amperage of 5 A. The right-angle mount orientation and compact .156-inch pitch make it ideal for space-constrained applications, while the wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Trust in this connector for secure and robust board-to-board connections in your electronic projects.