357-033-557-107

Heilind Number:EDA357-033-557-107
Manufacturer:EDAC
Manufacturer Number:357-033-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-557-107

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed for seamless integration within circuit boards, this connector features a single row with 33 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environmental conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material offers excellent conductivity, while the black color adds a sleek touch to the design. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient PCB-to-PCB connections. Its right-angle mount orientation further facilitates space-saving installation. Ideal for use in a wide range of applications, this connector is a essential component for maintaining seamless connectivity within electronic systems.