357-033-557-108

Heilind Number:EDA357-033-557-108
Manufacturer:EDAC
Manufacturer Number:357-033-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-557-108

Detailed Description

Enhance your PCB assembly with this high-performing Card Edge Connector. Designed for seamless integration, it features a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 33 positions, it offers reliable connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects.