357-033-557-112

Heilind Number:EDA357-033-557-112
Manufacturer:EDAC
Manufacturer Number:357-033-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-557-112

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Operating at an amperage of 5 A and with a pitch of .156 in, this connector offers reliable performance. With 33 positions in a single row configuration, it facilitates efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Featuring a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, it is suitable for diverse applications in various industries. Upgrade your PCB assembly with this essential component, which promises high functionality and longevity.