357-033-557-158

Heilind Number:EDA357-033-557-158
Manufacturer:EDAC
Manufacturer Number:357-033-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-557-158

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it features a standard pitch of .156 inches and a single row layout with 33 positions, allowing for seamless integration and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees excellent conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for various PCB connection needs. Trust in this connector for superior performance and durability in your electronic projects.