357-033-557-178

Heilind Number:EDA357-033-557-178
Manufacturer:EDAC
Manufacturer Number:357-033-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-557-178

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees reliable performance. With a single row layout and 33 positions, it offers ample connectivity for your electronic components. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various application environments. Its right-angle mount orientation adds flexibility to your design. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic toolkit.