357-033-558-102

Heilind Number:EDA357-033-558-102
Manufacturer:EDAC
Manufacturer Number:357-033-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-558-102

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a versatile component designed for seamless integration on printed circuit boards. Featuring a sleek black finish, this connector not only enhances the aesthetic appeal of your devices but also ensures reliable performance with its durable UL 94V-0 Thermoplastic Polyester housing. With a maximum amperage of 5 A, it offers efficient power transmission, making it suitable for a wide range of applications. The 1-row design with 33 positions allows for easy and precise connectivity, while the copper alloy contact material guarantees optimal signal transfer. Its .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Whether you're a DIY enthusiast or a professional in the industry, this Right Angle mount connector is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures performance even in extreme environments. Upgrade your connectivity solutions with this essential component from our range of PCB connectors, ideal for Board To Board connections.