357-033-558-103

Heilind Number:EDA357-033-558-103
Manufacturer:EDAC
Manufacturer Number:357-033-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, this connector features a single row configuration with 33 positions, offering ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. The pitch of .156 inches and row spacing of .2 inches allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have for electronic projects.