357-033-558-104

Heilind Number:EDA357-033-558-104
Manufacturer:EDAC
Manufacturer Number:357-033-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design, with 33 positions and a pitch of .156 inches, facilitates seamless PCB connections. Crafted with precision, the copper alloy contact material guarantees reliable conductivity. Its right-angle mount orientation and compact structure make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your devices with this essential component, now available under our range of PCB Connectors.