357-033-558-107

Heilind Number:EDA357-033-558-107
Manufacturer:EDAC
Manufacturer Number:357-033-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-558-107

Detailed Description

Enhance your circuit connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Perfect for space-saving setups, its right-angle mount orientation allows for efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications in electronics and beyond. Upgrade your setup with this high-quality component, a must-have in any connector toolkit.