357-033-558-108

Heilind Number:EDA357-033-558-108
Manufacturer:EDAC
Manufacturer Number:357-033-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-558-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, it features 33 copper alloy contacts for reliable data transmission. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your setup. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential connector for seamless board-to-board connectivity.