357-033-558-112

Heilind Number:EDA357-033-558-112
Manufacturer:EDAC
Manufacturer Number:357-033-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-558-112

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability in various applications. With a single row layout and 33 positions, it offers ample connectivity options. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for demanding environments. Its right-angle mount orientation further enhances flexibility, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this high-quality connector today.