357-033-559-101

Heilind Number:EDA357-033-559-101
Manufacturer:EDAC
Manufacturer Number:357-033-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-559-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek and durable Card Edge Connector. Designed for seamless integration, it features a single row of 33 positions, ideal for maintaining efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure PCB connectivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your PCB design with this essential component, perfect for various applications in the technology and electronics industry.