357-033-559-103

Heilind Number:EDA357-033-559-103
Manufacturer:EDAC
Manufacturer Number:357-033-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-559-103

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for efficient signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contact material. With a single row configuration and 33 positions, it offers seamless integration on your PCB boards. The .156 inch pitch and .2 inch row spacing ensure reliable performance, while the right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your next project. Elevate your connectivity game with this essential product.