357-033-559-107

Heilind Number:EDA357-033-559-107
Manufacturer:EDAC
Manufacturer Number:357-033-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-559-107

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. Designed for optimal performance, it boasts a single row layout with a total of 33 positions, ensuring seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it guarantees reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your circuitry with this high-quality connector, a must-have in any electronic assembly toolkit.