357-033-559-108

Heilind Number:EDA357-033-559-108
Manufacturer:EDAC
Manufacturer Number:357-033-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-559-108

Detailed Description

Enhance your PCB connectivity with our top-tier Card Edge Connector, meticulously crafted for optimal performance. Designed with a sleek black finish, this connector ensures seamless integration into any system. Boasting a high amperage rating of 5 A, it guarantees reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a single row layout and 33 positions, it allows for efficient data transfer. The contact material, made from Copper Alloy, ensures high conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it enables precise connections. Its right-angle mount orientation provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity game with this essential component.