357-033-559-112

Heilind Number:EDA357-033-559-112
Manufacturer:EDAC
Manufacturer Number:357-033-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-559-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a single row design featuring 33 positions, it ensures seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing enable precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your connectivity game with this essential component.