357-033-559-158

Heilind Number:EDA357-033-559-158
Manufacturer:EDAC
Manufacturer Number:357-033-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-559-158

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery with a 5A amperage rating. Featuring a single row layout, it offers seamless integration with your circuit boards, while its right angle mount orientation allows for space-efficient installation. With 33 positions and a pitch of .156 inches, this connector facilitates efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for board-to-board connections, it is a versatile solution for your connectivity needs.