357-034-400-201

Heilind Number:EDA357-034-400-201
Manufacturer:EDAC
Manufacturer Number:357-034-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-201

Detailed Description

Introducing our 357-034-400-201 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with 34 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your electronic designs with the 357-034-400-201 Card Edge Connector.