357-034-400-202

Heilind Number:EDA357-034-400-202
Manufacturer:EDAC
Manufacturer Number:357-034-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-202

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising performance. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue, ensuring both safety and style in any application. With two rows of precision-engineered copper alloy contacts, each boasting a 5 A amperage rating, this connector guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 34 positions, provide ample connectivity options while maintaining optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Trust in the quality and versatility of our Card Edge Connector for seamless integration in your electronic projects.