357-034-400-203

Heilind Number:EDA357-034-400-203
Manufacturer:EDAC
Manufacturer Number:357-034-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-203

Detailed Description

Introducing our 357-034-400-203 Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek black connector offers a streamlined solution for high-speed data transmission, with a pitch of .156 inches and 34 positions across two rows. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures optimal conductivity and performance. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it meets the demands of various industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and precision of our Card Edge Connector for your next project.