357-034-400-204

Heilind Number:EDA357-034-400-204
Manufacturer:EDAC
Manufacturer Number:357-034-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-204

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connector, 357-034-400-204. Designed for optimal performance, this connector features 34 positions across 2 rows, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contact material guarantees secure connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our black Card Edge Connector to deliver exceptional connectivity for your PCB projects.