357-034-400-207

Heilind Number:EDA357-034-400-207
Manufacturer:EDAC
Manufacturer Number:357-034-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-207

Detailed Description

Introducing our 357-034-400-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for maximum performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 34 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.