357-034-400-208

Heilind Number:EDA357-034-400-208
Manufacturer:EDAC
Manufacturer Number:357-034-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-208

Detailed Description

Introducing our 357-034-400-208 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high performance, this connector boasts a striking black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless and efficient board-to-board connectivity. Featuring 34 positions and a 5A amperage rating, it is perfect for a wide range of applications. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising quality and performance. Trust in our product to meet your connectivity needs with precision and reliability.