357-034-400-212

Heilind Number:EDA357-034-400-212
Manufacturer:EDAC
Manufacturer Number:357-034-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-212

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted to meet the exacting needs of modern electronics. Engineered for optimal power delivery, this connector boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts. With two rows of thirty-four positions, it offers ample connectivity for your PCB applications. The sleek black design not only enhances aesthetics but also signifies its high-quality build. Featuring a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure mating. This connector's straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic systems.