357-034-400-258

Heilind Number:EDA357-034-400-258
Manufacturer:EDAC
Manufacturer Number:357-034-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-258

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic assemblies. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures safety and longevity. Featuring two rows of 34 positions each, it provides ample connectivity for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and resistance to corrosion. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation facilitates easy installation. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.