357-034-400-268

Heilind Number:EDA357-034-400-268
Manufacturer:EDAC
Manufacturer Number:357-034-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, SKU 357-034-400-268. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, you can seamlessly link up to 34 positions on your PCB. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.