357-034-400-278

Heilind Number:EDA357-034-400-278
Manufacturer:EDAC
Manufacturer Number:357-034-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-400-278

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. This sleek and durable connector, with a sleek black finish, features a UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. Its two rows of 34 copper alloy contacts provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a high amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're designing consumer electronics, industrial machinery, or telecommunications equipment, our Card Edge Connector guarantees secure and efficient board-to-board connections every time. Trust in our commitment to quality and innovation for all your connectivity needs.