357-034-401-102

Heilind Number:EDA357-034-401-102
Manufacturer:EDAC
Manufacturer Number:357-034-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-401-102

Detailed Description

Introducing our 357-034-401-102 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 34 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide efficient power transfer, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in harsh environments. Trust in our connector to deliver optimal performance, meeting the demands of your most intricate electronic designs.